
EBMS100505K221 | |
|---|---|
DigiKey Part Number | 5262-EBMS100505K221TR-ND - Tape & Reel (TR) 5262-EBMS100505K221CT-ND - Cut Tape (CT) 5262-EBMS100505K221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS100505K221 |
Description | FERRITE BEAD 220 OHM 0402 4LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 100mA 800mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 800mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03700 € | 0,37 € |
| 25 | 0,03240 € | 0,81 € |
| 50 | 0,02920 € | 1,46 € |
| 100 | 0,02610 € | 2,61 € |
| 250 | 0,02256 € | 5,64 € |
| 500 | 0,02014 € | 10,07 € |
| 1.000 | 0,01788 € | 17,88 € |
| 5.000 | 0,01326 € | 66,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01150 € | 115,00 € |
| 20.000 | 0,01044 € | 208,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

