
EBMS100505B601 | |
|---|---|
DigiKey Part Number | 5262-EBMS100505B601TR-ND - Tape & Reel (TR) 5262-EBMS100505B601CT-ND - Cut Tape (CT) 5262-EBMS100505B601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS100505B601 |
Description | FERRITE BEAD 600 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 50mA 1.5Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 50mA |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 1.5Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.020" (0.50mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04800 € | 0,48 € |
| 25 | 0,04200 € | 1,05 € |
| 50 | 0,03800 € | 1,90 € |
| 100 | 0,03410 € | 3,41 € |
| 250 | 0,02940 € | 7,35 € |
| 500 | 0,02618 € | 13,09 € |
| 1.000 | 0,02321 € | 23,21 € |
| 5.000 | 0,01711 € | 85,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01478 € | 147,80 € |
| 20.000 | 0,01347 € | 269,40 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

