
EBMS100505A501 | |
|---|---|
DigiKey Part Number | 5262-EBMS100505A501TR-ND - Tape & Reel (TR) 5262-EBMS100505A501CT-ND - Cut Tape (CT) 5262-EBMS100505A501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS100505A501 |
Description | FERRITE BEAD 500 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 100mA 1Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 100mA |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 1Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.020" (0.50mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 500 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04800 € | 0,48 € |
| 25 | 0,04160 € | 1,04 € |
| 50 | 0,03700 € | 1,85 € |
| 100 | 0,03330 € | 3,33 € |
| 250 | 0,02872 € | 7,18 € |
| 500 | 0,02558 € | 12,79 € |
| 1.000 | 0,02268 € | 22,68 € |
| 5.000 | 0,01672 € | 83,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01446 € | 144,60 € |
| 20.000 | 0,01310 € | 262,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

