
EBMS100505A181 | |
|---|---|
DigiKey Part Number | 5262-EBMS100505A181TR-ND - Tape & Reel (TR) 5262-EBMS100505A181CT-ND - Cut Tape (CT) 5262-EBMS100505A181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS100505A181 |
Description | FERRITE BEAD 180 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 100mA 650mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 100mA |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 650mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.020" (0.50mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 180 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04300 € | 0,43 € |
| 25 | 0,03760 € | 0,94 € |
| 50 | 0,03380 € | 1,69 € |
| 100 | 0,03040 € | 3,04 € |
| 250 | 0,02624 € | 6,56 € |
| 500 | 0,02338 € | 11,69 € |
| 1.000 | 0,02074 € | 20,74 € |
| 5.000 | 0,01533 € | 76,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01327 € | 132,70 € |
| 20.000 | 0,01177 € | 235,40 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

