
EBMS100505A151 | |
|---|---|
DigiKey Part Number | 5262-EBMS100505A151TR-ND - Tape & Reel (TR) 5262-EBMS100505A151CT-ND - Cut Tape (CT) 5262-EBMS100505A151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS100505A151 |
Description | FERRITE BEAD 150 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 600mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 200mA |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 600mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.020" (0.50mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 150 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04400 € | 0,44 € |
| 25 | 0,03800 € | 0,95 € |
| 50 | 0,03400 € | 1,70 € |
| 100 | 0,03070 € | 3,07 € |
| 250 | 0,02644 € | 6,61 € |
| 500 | 0,02356 € | 11,78 € |
| 1.000 | 0,02090 € | 20,90 € |
| 5.000 | 0,01545 € | 77,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01338 € | 133,80 € |
| 20.000 | 0,01187 € | 237,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

