
EBMS060303A151 | |
|---|---|
DigiKey Part Number | 5262-EBMS060303A151TR-ND - Tape & Reel (TR) 5262-EBMS060303A151CT-ND - Cut Tape (CT) 5262-EBMS060303A151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS060303A151 |
Description | FERRITE BEAD 150 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 500mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 200mA |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 500mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.012" (0.30mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 150 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03000 € | 0,30 € |
| 25 | 0,02600 € | 0,65 € |
| 50 | 0,02320 € | 1,16 € |
| 100 | 0,02080 € | 2,08 € |
| 250 | 0,01804 € | 4,51 € |
| 500 | 0,01612 € | 8,06 € |
| 1.000 | 0,01433 € | 14,33 € |
| 5.000 | 0,01069 € | 53,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00855 € | 128,25 € |
| 30.000 | 0,00758 € | 227,40 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

