Parametric Equivalent
Parametric Equivalent

BCMS853022I101 10A | |
|---|---|
DigiKey Part Number | 5262-BCMS853022I10110ATR-ND - Tape & Reel (TR) 5262-BCMS853022I10110ACT-ND - Cut Tape (CT) 5262-BCMS853022I10110ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCMS853022I101 10A |
Description | FERRITE BEAD 100 OHM 3312 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 3312 (8531 Metric) 10A 4mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 10A |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 4mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 3312 (8531 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.090" (2.28mm) |
Number of Lines 1 | Size / Dimension 0.335" L x 0.120" W (8.50mm x 3.05mm) |
Impedance @ Frequency 100 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2533121018Y10 | Fair-Rite Products Corp. | 10.000 | 1934-2533121018Y10CT-ND | 1,45000 € | Parametric Equivalent |
| 74279225101 | Würth Elektronik | 21.012 | 732-3430-1-ND | 1,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,85900 € | 8,59 € |
| 25 | 0,73680 € | 18,42 € |
| 50 | 0,65260 € | 32,63 € |
| 100 | 0,57440 € | 57,44 € |
| 250 | 0,47956 € | 119,89 € |
| 500 | 0,47332 € | 236,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,38670 € | 966,75 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |



