
BCMS565032I401 4.5A | |
|---|---|
DigiKey Part Number | 5262-BCMS565032I4014.5ATR-ND - Tape & Reel (TR) 5262-BCMS565032I4014.5ACT-ND - Cut Tape (CT) 5262-BCMS565032I4014.5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCMS565032I401 4.5A |
Description | FERRITE BEAD 400 OHM 2220 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 400 Ohms @ 100 MHz 1 Power Line Ferrite Bead 2220 (5650 Metric) 4.5A 30mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 400 Ohms @ 100 MHz | |
Current Rating (Max) | 4.5A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2220 (5650 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.126" (3.20mm) | |
Size / Dimension | 0.220" L x 0.200" W (5.59mm x 5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,60600 € | 16,06 € |
| 25 | 1,36920 € | 34,23 € |
| 50 | 1,20540 € | 60,27 € |
| 100 | 1,05340 € | 105,34 € |
| 250 | 0,98928 € | 247,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,80823 € | 1.616,46 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

