EBMS201209A121
cms-photo-disclaimer

BCMS565032I271 4A

cms-digikey-product-number
5262-BCMS565032I2714ATR-ND - Tape & Reel (TR)
5262-BCMS565032I2714ACT-ND - Cut Tape (CT)
5262-BCMS565032I2714ADKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
BCMS565032I271 4A
cms-description
FERRITE BEAD 270 OHM 2220 1LN
cms-standard-lead-time
10 Weeks
cms-customer-reference
cms-detailed-description
270 Ohms 1 Power Line Ferrite Bead 2220 (5650 Metric) 4A 35mOhm
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Max Echo
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
270 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
35mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
2220 (5650 Metric)
Mounting Type
Surface Mount
Height (Max)
0.126" (3.20mm)
Size / Dimension
0.220" L x 0.200" W (5.59mm x 5.08mm)
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 2.000
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
12,23000 €2,23 €
101,53500 €15,35 €
251,30840 €32,71 €
501,15200 €57,60 €
1001,00680 €100,68 €
2500,99284 €248,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
2.0000,81115 €1.622,30 €
cms-manufacturer-standard-package
Unit Price without VAT:2,23000 €
Unit Price with VAT:2,65370 €