
BCMS565018I151 5A | |
|---|---|
DigiKey Part Number | 5262-BCMS565018I1515ATR-ND - Tape & Reel (TR) 5262-BCMS565018I1515ACT-ND - Cut Tape (CT) 5262-BCMS565018I1515ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCMS565018I151 5A |
Description | FERRITE BEAD 150 OHM 2220 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Power Line Ferrite Bead 2220 (5650 Metric) 5A 15mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 5A |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 15mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2220 (5650 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.071" (1.80mm) |
Number of Lines 1 | Size / Dimension 0.220" L x 0.200" W (5.59mm x 5.08mm) |
Impedance @ Frequency 150 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,90900 € | 9,09 € |
| 25 | 0,77920 € | 19,48 € |
| 50 | 0,68980 € | 34,49 € |
| 100 | 0,60680 € | 60,68 € |
| 250 | 0,50616 € | 126,54 € |
| 500 | 0,50600 € | 253,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41339 € | 826,78 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

