
BCMS565018I101 | |
|---|---|
DigiKey Part Number | 5262-BCMS565018I101TR-ND - Tape & Reel (TR) 5262-BCMS565018I101CT-ND - Cut Tape (CT) 5262-BCMS565018I101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCMS565018I101 |
Description | FERRITE BEAD 100 OHM 2220 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 1 Power Line Ferrite Bead 2220 (5650 Metric) 6A 6mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 6mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2220 (5650 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.220" L x 0.200" W (5.59mm x 5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,70400 € | 7,04 € |
| 25 | 0,60480 € | 15,12 € |
| 50 | 0,53640 € | 26,82 € |
| 100 | 0,47300 € | 47,30 € |
| 250 | 0,39604 € | 99,01 € |
| 500 | 0,39554 € | 197,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32316 € | 646,32 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

