
BCMS453215A600 | |
|---|---|
DigiKey Part Number | 5262-BCMS453215A600TR-ND - Tape & Reel (TR) 5262-BCMS453215A600CT-ND - Cut Tape (CT) 5262-BCMS453215A600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCMS453215A600 |
Description | FERRITE BEAD 60 OHM 1812 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 6A 8mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 8mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1812 (4532 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.059" (1.50mm) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22500 € | 2,25 € |
| 25 | 0,19480 € | 4,87 € |
| 50 | 0,17400 € | 8,70 € |
| 100 | 0,15490 € | 15,49 € |
| 250 | 0,13188 € | 32,97 € |
| 500 | 0,11592 € | 57,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10111 € | 101,11 € |
| 2.000 | 0,08732 € | 174,64 € |
| 3.000 | 0,08013 € | 240,39 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

