
BCMS403022I560 10A | |
|---|---|
DigiKey Part Number | 5262-BCMS403022I56010ATR-ND - Tape & Reel (TR) 5262-BCMS403022I56010ACT-ND - Cut Tape (CT) 5262-BCMS403022I56010ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCMS403022I560 10A |
Description | FERRITE BEAD 56 OHM 1612 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1612 (4030 Metric) 10A 4mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 10A |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 4mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1612 (4030 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.090" (2.28mm) |
Number of Lines 1 | Size / Dimension 0.160" L x 0.120" W (4.06mm x 3.05mm) |
Impedance @ Frequency 56 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74279223560 | Würth Elektronik | 2.777 | 732-3421-1-ND | 0,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,43600 € | 4,36 € |
| 25 | 0,37560 € | 9,39 € |
| 50 | 0,33420 € | 16,71 € |
| 100 | 0,29610 € | 29,61 € |
| 250 | 0,24992 € | 62,48 € |
| 500 | 0,21790 € | 108,95 € |
| 1.000 | 0,21299 € | 212,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17402 € | 435,05 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

