
BCMS321611A800 4A | |
|---|---|
DigiKey Part Number | 5262-BCMS321611A8004ATR-ND - Tape & Reel (TR) 5262-BCMS321611A8004ACT-ND - Cut Tape (CT) 5262-BCMS321611A8004ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCMS321611A800 4A |
Description | FERRITE BEAD 80 OHM 1206 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 20mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 4A |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 20mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 80 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16800 € | 1,68 € |
| 25 | 0,14520 € | 3,63 € |
| 50 | 0,12980 € | 6,49 € |
| 100 | 0,11580 € | 11,58 € |
| 250 | 0,09888 € | 24,72 € |
| 500 | 0,08720 € | 43,60 € |
| 1.000 | 0,07634 € | 76,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06066 € | 181,98 € |
| 6.000 | 0,05680 € | 340,80 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

