
BCMS321611A520 | |
|---|---|
DigiKey Part Number | 5262-BCMS321611A520TR-ND - Tape & Reel (TR) 5262-BCMS321611A520CT-ND - Cut Tape (CT) 5262-BCMS321611A520DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCMS321611A520 |
Description | FERRITE BEAD 52 OHM 1206 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 52 Ohms 1 Power Line Ferrite Bead 1206 (3216 Metric) 6A 8mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 52 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 8mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13700 € | 1,37 € |
| 25 | 0,11920 € | 2,98 € |
| 50 | 0,10680 € | 5,34 € |
| 100 | 0,09540 € | 9,54 € |
| 250 | 0,08152 € | 20,38 € |
| 500 | 0,07198 € | 35,99 € |
| 1.000 | 0,06315 € | 63,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05038 € | 151,14 € |
| 6.000 | 0,04772 € | 286,32 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

