
BCMS201209A390 RDC008 | |
|---|---|
DigiKey Part Number | 5262-BCMS201209A390RDC008TR-ND - Tape & Reel (TR) 5262-BCMS201209A390RDC008CT-ND - Cut Tape (CT) 5262-BCMS201209A390RDC008DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCMS201209A390 RDC008 |
Description | FERRITE BEAD 39 OHM 0805 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 8mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 39 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 8mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05800 € | 0,58 € |
| 25 | 0,05000 € | 1,25 € |
| 50 | 0,04500 € | 2,25 € |
| 100 | 0,04030 € | 4,03 € |
| 250 | 0,03468 € | 8,67 € |
| 500 | 0,03086 € | 15,43 € |
| 1.000 | 0,02732 € | 27,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02201 € | 88,04 € |
| 8.000 | 0,01901 € | 152,08 € |
| 12.000 | 0,01736 € | 208,32 € |
| 20.000 | 0,01732 € | 346,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

