
BCAS160808K601 | |
|---|---|
DigiKey Part Number | 5262-BCAS160808K601TR-ND - Tape & Reel (TR) 5262-BCAS160808K601CT-ND - Cut Tape (CT) 5262-BCAS160808K601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCAS160808K601 |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 800mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 200mA |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 800mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.031" (0.80mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17100 € | 1,71 € |
| 25 | 0,14840 € | 3,71 € |
| 50 | 0,13280 € | 6,64 € |
| 100 | 0,11830 € | 11,83 € |
| 250 | 0,10104 € | 25,26 € |
| 500 | 0,08906 € | 44,53 € |
| 1.000 | 0,07794 € | 77,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05836 € | 233,44 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

