
BCAS160808A801 | |
|---|---|
DigiKey Part Number | 5262-BCAS160808A801TR-ND - Tape & Reel (TR) 5262-BCAS160808A801CT-ND - Cut Tape (CT) 5262-BCAS160808A801DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCAS160808A801 |
Description | FERRITE BEAD 800 OHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 800 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 50mA 1.5Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 50mA |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 1.5Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.031" (0.80mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 800 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13700 € | 1,37 € |
| 25 | 0,11880 € | 2,97 € |
| 50 | 0,10620 € | 5,31 € |
| 100 | 0,09480 € | 9,48 € |
| 250 | 0,08112 € | 20,28 € |
| 500 | 0,07164 € | 35,82 € |
| 1.000 | 0,06288 € | 62,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04712 € | 188,48 € |
| 8.000 | 0,04489 € | 359,12 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

