
BCAS100505A201 | |
|---|---|
DigiKey Part Number | 5262-BCAS100505A201TR-ND - Tape & Reel (TR) 5262-BCAS100505A201CT-ND - Cut Tape (CT) 5262-BCAS100505A201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCAS100505A201 |
Description | FERRITE BEAD 200 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 700mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 200mA |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 700mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.020" (0.50mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 200 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,08100 € | 0,81 € |
| 25 | 0,07000 € | 1,75 € |
| 50 | 0,06280 € | 3,14 € |
| 100 | 0,05630 € | 5,63 € |
| 250 | 0,04832 € | 12,08 € |
| 500 | 0,04288 € | 21,44 € |
| 1.000 | 0,03784 € | 37,84 € |
| 5.000 | 0,02967 € | 148,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02424 € | 242,40 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

