
BCAS100505A102 | |
|---|---|
DigiKey Part Number | 5262-BCAS100505A102TR-ND - Tape & Reel (TR) 5262-BCAS100505A102CT-ND - Cut Tape (CT) 5262-BCAS100505A102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCAS100505A102 |
Description | FERRITE BEAD 1 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 100mA 1.6Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 1.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06200 € | 0,62 € |
| 25 | 0,05360 € | 1,34 € |
| 50 | 0,04820 € | 2,41 € |
| 100 | 0,04320 € | 4,32 € |
| 250 | 0,03716 € | 9,29 € |
| 500 | 0,03302 € | 16,51 € |
| 1.000 | 0,02920 € | 29,20 € |
| 5.000 | 0,02299 € | 114,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01879 € | 187,90 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

