
AEOI4532-510NZ | |
|---|---|
DigiKey Part Number | 5262-AEOI4532-510NZTR-ND - Tape & Reel (TR) 5262-AEOI4532-510NZCT-ND - Cut Tape (CT) 5262-AEOI4532-510NZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEOI4532-510NZ |
Description | CMC 51UH 230MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1 kOhms @ 10 MHz 230mA DCR 1Ohm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 1Ohm |
Manufacturer Max Echo | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 2 | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Impedance @ Frequency 1 kOhms @ 10 MHz | Height (Max) 0.110" (2.80mm) |
Inductance @ Frequency 51 µH @ 100 kHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 230mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,55800 € | 5,58 € |
| 25 | 0,51640 € | 12,91 € |
| 50 | 0,48700 € | 24,35 € |
| 100 | 0,45910 € | 45,91 € |
| 250 | 0,42480 € | 106,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,40050 € | 200,25 € |
| 1.000 | 0,37764 € | 377,64 € |
| 1.500 | 0,36489 € | 547,34 € |
| 2.500 | 0,34945 € | 873,62 € |
| 3.500 | 0,33965 € | 1.188,78 € |
| 5.000 | 0,32956 € | 1.647,80 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

