
AEOI4532-101NZ | |
|---|---|
DigiKey Part Number | 5262-AEOI4532-101NZTR-ND - Tape & Reel (TR) 5262-AEOI4532-101NZCT-ND - Cut Tape (CT) 5262-AEOI4532-101NZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEOI4532-101NZ |
Description | CMC 100UH 200MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2 kOhms @ 100 kHz 200mA DCR 2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 2 kOhms @ 100 kHz | |
Inductance @ Frequency | 100 µH @ 100 kHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 2Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.110" (2.80mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,48000 € | 4,80 € |
| 25 | 0,44400 € | 11,10 € |
| 50 | 0,41860 € | 20,93 € |
| 100 | 0,39460 € | 39,46 € |
| 250 | 0,36504 € | 91,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34418 € | 172,09 € |
| 1.000 | 0,32452 € | 324,52 € |
| 1.500 | 0,31356 € | 470,34 € |
| 2.500 | 0,30028 € | 750,70 € |
| 3.500 | 0,29185 € | 1.021,48 € |
| 5.000 | 0,28319 € | 1.415,95 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

