
AEOI3225-510NZ | |
|---|---|
DigiKey Part Number | 5262-AEOI3225-510NZTR-ND - Tape & Reel (TR) 5262-AEOI3225-510NZCT-ND - Cut Tape (CT) 5262-AEOI3225-510NZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEOI3225-510NZ |
Description | CMC 51UH 200MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 200mA DCR 700mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 51 µH @ 100 kHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 700mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.106" (2.70mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,47400 € | 4,74 € |
| 25 | 0,43840 € | 10,96 € |
| 50 | 0,41340 € | 20,67 € |
| 100 | 0,38970 € | 38,97 € |
| 250 | 0,36048 € | 90,12 € |
| 500 | 0,33990 € | 169,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32048 € | 320,48 € |
| 2.000 | 0,30221 € | 604,42 € |
| 3.000 | 0,29201 € | 876,03 € |
| 5.000 | 0,27966 € | 1.398,30 € |
| 7.000 | 0,27183 € | 1.902,81 € |
| 10.000 | 0,26377 € | 2.637,70 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

