200 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 70mA DCR 5.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEOI3225-201NZ

DigiKey Part Number
5262-AEOI3225-201NZTR-ND - Tape & Reel (TR)
5262-AEOI3225-201NZCT-ND - Cut Tape (CT)
5262-AEOI3225-201NZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AEOI3225-201NZ
Description
CMC 200UH 70MA 2LN SURFACE MOUNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
200 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 70mA DCR 5.5Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
5.5Ohm
Manufacturer
Max Echo
Voltage Rating - DC
80V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Number of Lines
2
Height (Max)
0.098" (2.50mm)
Inductance @ Frequency
200 µH @ 100 kHz
Package / Case
Horizontal, 4 PC Pad
Current Rating (Max)
70mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,55800 €5,58 €
250,51640 €12,91 €
500,48700 €24,35 €
1000,45910 €45,91 €
2500,42480 €106,20 €
5000,40050 €200,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,37764 €377,64 €
2.0000,35611 €712,22 €
3.0000,34410 €1.032,30 €
5.0000,32956 €1.647,80 €
7.0000,32033 €2.242,31 €
10.0000,31084 €3.108,40 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,80920 €