
ACMS453215A121 | |
|---|---|
DigiKey Part Number | 5262-ACMS453215A121TR-ND - Tape & Reel (TR) 5262-ACMS453215A121CT-ND - Cut Tape (CT) 5262-ACMS453215A121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMS453215A121 |
Description | FERRITE BEAD 120 OHM 1812 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 3A |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 40mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1812 (4532 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.059" (1.50mm) |
Number of Lines 1 | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2518121217Y3 | Fair-Rite Products Corp. | 154.951 | 1934-1299-1-ND | 0,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,24000 € | 2,40 € |
| 25 | 0,20720 € | 5,18 € |
| 50 | 0,18500 € | 9,25 € |
| 100 | 0,16460 € | 16,46 € |
| 250 | 0,14004 € | 35,01 € |
| 500 | 0,12300 € | 61,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10716 € | 107,16 € |
| 2.000 | 0,09242 € | 184,84 € |
| 3.000 | 0,08635 € | 259,05 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

