
ACMS451616A851 RDC1 | |
|---|---|
DigiKey Part Number | 5262-ACMS451616A851RDC1TR-ND - Tape & Reel (TR) 5262-ACMS451616A851RDC1CT-ND - Cut Tape (CT) 5262-ACMS451616A851RDC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMS451616A851 RDC1 |
Description | FERRITE BEAD 850 OHM 1806 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 850 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 1.5A 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 850 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.063" (1.60mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,21400 € | 2,14 € |
| 25 | 0,18520 € | 4,63 € |
| 50 | 0,16540 € | 8,27 € |
| 100 | 0,14730 € | 14,73 € |
| 250 | 0,12540 € | 31,35 € |
| 500 | 0,11024 € | 55,12 € |
| 1.000 | 0,09791 € | 97,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08719 € | 174,38 € |
| 4.000 | 0,07999 € | 319,96 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

