180 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 3A 40mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACMS451616A181

DigiKey Part Number
5262-ACMS451616A181TR-ND - Tape & Reel (TR)
5262-ACMS451616A181CT-ND - Cut Tape (CT)
5262-ACMS451616A181DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACMS451616A181
Description
FERRITE BEAD 180 OHM 1806 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
180 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 3A 40mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
3A
Manufacturer
Max Echo
DC Resistance (DCR) (Max)
40mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1806 (4516 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.063" (1.60mm)
Number of Lines
1
Size / Dimension
0.177" L x 0.063" W (4.50mm x 1.60mm)
Impedance @ Frequency
180 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FBH451616T-181Y-S-HCal-Chip Electronics, Inc.2.0004713-FBH451616T-181Y-S-HCT-ND0,32000 €Parametric Equivalent
In-Stock: 1.574
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,22000 €2,20 €
250,19080 €4,77 €
500,17040 €8,52 €
1000,15180 €15,18 €
2500,12920 €32,30 €
5000,11360 €56,80 €
1.0000,09909 €99,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,08559 €171,18 €
4.0000,07839 €313,56 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €