
ACMS451616A101 | |
|---|---|
DigiKey Part Number | 5262-ACMS451616A101TR-ND - Tape & Reel (TR) 5262-ACMS451616A101CT-ND - Cut Tape (CT) 5262-ACMS451616A101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMS451616A101 |
Description | FERRITE BEAD 100 OHM 1806 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 3A |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 40mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1806 (4516 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.063" (1.60mm) |
Number of Lines 1 | Size / Dimension 0.177" L x 0.063" W (4.50mm x 1.60mm) |
Impedance @ Frequency 100 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22200 € | 2,22 € |
| 25 | 0,19240 € | 4,81 € |
| 50 | 0,17180 € | 8,59 € |
| 100 | 0,15300 € | 15,30 € |
| 250 | 0,13024 € | 32,56 € |
| 500 | 0,11450 € | 57,25 € |
| 1.000 | 0,09988 € | 99,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08627 € | 172,54 € |
| 4.000 | 0,07902 € | 316,08 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

