
ACMS322513A520 | |
|---|---|
DigiKey Part Number | 5262-ACMS322513A520TR-ND - Tape & Reel (TR) 5262-ACMS322513A520CT-ND - Cut Tape (CT) 5262-ACMS322513A520DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMS322513A520 |
Description | FERRITE BEAD 52 OHM 1210 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 52 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1210 (3225 Metric) 3A 30mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 3A |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 30mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.051" (1.30mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Impedance @ Frequency 52 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19500 € | 1,95 € |
| 25 | 0,16880 € | 4,22 € |
| 50 | 0,15080 € | 7,54 € |
| 100 | 0,13430 € | 13,43 € |
| 250 | 0,11448 € | 28,62 € |
| 500 | 0,10078 € | 50,39 € |
| 1.000 | 0,08806 € | 88,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07622 € | 152,44 € |
| 4.000 | 0,06779 € | 271,16 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

