
ACMS321611A151 | |
|---|---|
DigiKey Part Number | 5262-ACMS321611A151TR-ND - Tape & Reel (TR) 5262-ACMS321611A151CT-ND - Cut Tape (CT) 5262-ACMS321611A151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMS321611A151 |
Description | FERRITE BEAD 150 OHM 1206 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 3A 50mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 3A |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 50mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 150 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,15200 € | 1,52 € |
| 25 | 0,13200 € | 3,30 € |
| 50 | 0,11820 € | 5,91 € |
| 100 | 0,10540 € | 10,54 € |
| 250 | 0,09008 € | 22,52 € |
| 500 | 0,07950 € | 39,75 € |
| 1.000 | 0,06968 € | 69,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05550 € | 166,50 € |
| 6.000 | 0,05089 € | 305,34 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

