
ACMS321611A102 1A | |
|---|---|
DigiKey Part Number | 5262-ACMS321611A1021ATR-ND - Tape & Reel (TR) 5262-ACMS321611A1021ACT-ND - Cut Tape (CT) 5262-ACMS321611A1021ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMS321611A102 1A |
Description | FERRITE BEAD 1 KOHM 1206 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 1A 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15500 € | 1,55 € |
| 25 | 0,13440 € | 3,36 € |
| 50 | 0,12040 € | 6,02 € |
| 100 | 0,10740 € | 10,74 € |
| 250 | 0,09172 € | 22,93 € |
| 500 | 0,08096 € | 40,48 € |
| 1.000 | 0,07096 € | 70,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05650 € | 169,50 € |
| 6.000 | 0,05188 € | 311,28 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

