
ACMS321611A101 | |
|---|---|
DigiKey Part Number | 5262-ACMS321611A101TR-ND - Tape & Reel (TR) 5262-ACMS321611A101CT-ND - Cut Tape (CT) 5262-ACMS321611A101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMS321611A101 |
Description | FERRITE BEAD 100 OHM 1206 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12500 € | 1,25 € |
| 25 | 0,10840 € | 2,71 € |
| 50 | 0,09720 € | 4,86 € |
| 100 | 0,08670 € | 8,67 € |
| 250 | 0,07420 € | 18,55 € |
| 500 | 0,06558 € | 32,79 € |
| 1.000 | 0,05758 € | 57,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04603 € | 138,09 € |
| 6.000 | 0,04272 € | 256,32 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

