
ACMS201209A221 | |
|---|---|
DigiKey Part Number | 5262-ACMS201209A221TR-ND - Tape & Reel (TR) 5262-ACMS201209A221CT-ND - Cut Tape (CT) 5262-ACMS201209A221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMS201209A221 |
Description | FERRITE BEAD 220 OMS 0805 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 50mOhm |
Datasheet | Datasheet |
Category | Impedance @ Frequency 220 mOhms @ 100 MHz |
Manufacturer Max Echo | Current Rating (Max) 3A |
Series | DC Resistance (DCR) (Max) 50mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0805 (2012 Metric) |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05500 € | 0,55 € |
| 25 | 0,04800 € | 1,20 € |
| 50 | 0,04300 € | 2,15 € |
| 100 | 0,03860 € | 3,86 € |
| 250 | 0,03328 € | 8,32 € |
| 500 | 0,02960 € | 14,80 € |
| 1.000 | 0,02621 € | 26,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02015 € | 80,60 € |
| 8.000 | 0,01743 € | 139,44 € |
| 12.000 | 0,01593 € | 191,16 € |
| 20.000 | 0,01559 € | 311,80 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


