
ACMS201209A102 1A | |
|---|---|
DigiKey Part Number | 5262-ACMS201209A1021ATR-ND - Tape & Reel (TR) 5262-ACMS201209A1021ACT-ND - Cut Tape (CT) 5262-ACMS201209A1021ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMS201209A102 1A |
Description | FERRITE BEAD 1 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 1A 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05600 € | 0,56 € |
| 25 | 0,04880 € | 1,22 € |
| 50 | 0,04400 € | 2,20 € |
| 100 | 0,03940 € | 3,94 € |
| 250 | 0,03396 € | 8,49 € |
| 500 | 0,03022 € | 15,11 € |
| 1.000 | 0,02676 € | 26,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02057 € | 82,28 € |
| 8.000 | 0,01780 € | 142,40 € |
| 12.000 | 0,01626 € | 195,12 € |
| 20.000 | 0,01594 € | 318,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

