


WPS380S-800-3 | |
|---|---|
DigiKey Part Number | 4321-WPS380S-800-3-ND |
Manufacturer | |
Manufacturer Product Number | WPS380S-800-3 |
Description | 800V 3A 800W dc power supply |
Customer Reference | |
Detailed Description | 0 ~ 800V Output Bench (AC to DC) Power Supply LED 0 ~ 3A Output 800W Features Dual Display(s), Memory, Over Temperature Protection (OTP), Programmable, Regulated, RS-232, RS-485, Selectable Output, Software, USB Interface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 198 ~ 242VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 800V | |
Current - Output | 0 ~ 3A | |
Display Type | LED | |
Number of Characters | 5 | |
Size / Dimension | 4.370" L x 9.840" W x 6.690" H (111.00mm x 250.00mm x 170.00mm) | |
Features | Dual Display(s), Memory, Over Temperature Protection (OTP), Programmable, Regulated, RS-232, RS-485, Selectable Output, Software, USB Interface | |
Power (Watts) | 800W | |
Accuracy - Voltmeter; Ammeter | 10mV; 10mA | |
Voltage Regulation - Line | 0.02% + 5mV | |
Voltage Regulation - Load | 0.02% + 5mV | |
Current Regulation - Line | 0.02% + 5mA | |
Current Regulation - Load | 0.02% + 5mA | |
Ripple | 10mV rms, 3mA rms | |
Weight | 11.0 lbs (5.0 kg) |
| Bulk: | 200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.753,90000 € | 1.753,90 € |
| 2 | 1.747,02000 € | 3.494,04 € |
| 3 | 1.738,41333 € | 5.215,24 € |
| 4 | 1.729,80500 € | 6.919,22 € |
| 5 | 1.721,20000 € | 8.606,00 € |
| 10 | 1.712,59400 € | 17.125,94 € |
| 20 | 1.703,98800 € | 34.079,76 € |
| 50 | 1.695,38200 € | 84.769,10 € |
| 100 | 1.686,77600 € | 168.677,60 € |
| Unit Price without VAT: | 1.753,90000 € |
|---|---|
| Unit Price with VAT: | 2.087,14100 € |

