


WPS380S-80-30 | |
|---|---|
DigiKey Part Number | 4321-WPS380S-80-30-ND |
Manufacturer | |
Manufacturer Product Number | WPS380S-80-30 |
Description | 80V 30A 800W dc power supply |
Customer Reference | |
Detailed Description | 0 ~ 80V Output Bench (AC to DC) Power Supply LED 0 ~ 30A Output 800W Features Dual Display(s), Memory, Over Temperature Protection (OTP), Programmable, Regulated, RS-232, RS-485, Selectable Output, Software, USB Interface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 198 ~ 242VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 80V | |
Current - Output | 0 ~ 30A | |
Display Type | LED | |
Number of Characters | 5 | |
Size / Dimension | 4.370" L x 9.840" W x 6.690" H (111.00mm x 250.00mm x 170.00mm) | |
Features | Dual Display(s), Memory, Over Temperature Protection (OTP), Programmable, Regulated, RS-232, RS-485, Selectable Output, Software, USB Interface | |
Power (Watts) | 800W | |
Accuracy - Voltmeter; Ammeter | 10mV; 10mA | |
Voltage Regulation - Line | 0.02% + 8mV | |
Voltage Regulation - Load | 0.02% + 8mV | |
Current Regulation - Line | 0.02% + 5mA | |
Current Regulation - Load | 0.02% + 5mA | |
Ripple | 8mV rms, 5mA rms | |
Weight | 11.0 lbs (5.0 kg) |
| Bulk: | 200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.691,94000 € | 1.691,94 € |
| 2 | 1.686,77500 € | 3.373,55 € |
| 3 | 1.678,17000 € | 5.034,51 € |
| 4 | 1.669,56500 € | 6.678,26 € |
| 5 | 1.660,95800 € | 8.304,79 € |
| 10 | 1.648,04900 € | 16.480,49 € |
| 20 | 1.635,14000 € | 32.702,80 € |
| 50 | 1.622,23100 € | 81.111,55 € |
| 100 | 1.600,71600 € | 160.071,60 € |
| Unit Price without VAT: | 1.691,94000 € |
|---|---|
| Unit Price with VAT: | 2.013,40860 € |

