


WPS380S-360-7.5 | |
|---|---|
DigiKey Part Number | 4321-WPS380S-360-7.5-ND |
Manufacturer | |
Manufacturer Product Number | WPS380S-360-7.5 |
Description | 360V 7.5A 800W dc power supply |
Customer Reference | |
Detailed Description | 0 ~ 360V Output Bench (AC to DC) Power Supply LED 0 ~ 7.5A Output 800W Features Dual Display(s), Memory, Over Temperature Protection (OTP), Programmable, Regulated, RS-232, RS-485, Selectable Output, Software, USB Interface |
Datasheet | Datasheet |
Category | Number of Characters 5 |
Manufacturer MATRIX TECHNOLOGY INC. | Size / Dimension 4.370" L x 9.840" W x 6.690" H (111.00mm x 250.00mm x 170.00mm) |
Series | Features Dual Display(s), Memory, Over Temperature Protection (OTP), Programmable, Regulated, RS-232, RS-485, Selectable Output, Software, USB Interface |
Packaging Bulk | Power (Watts) 800W |
Part Status Active | Accuracy - Voltmeter; Ammeter 10mV; 10mA |
Type Bench (AC to DC) | Voltage Regulation - Line 0.02% + 5mV |
Voltage - Supply 198 ~ 242VAC | Voltage Regulation - Load 0.02% + 5mV |
Number of Outputs 1 | Current Regulation - Line 0.02% + 5mA |
Voltage - Output 0 ~ 360V | Current Regulation - Load 0.02% + 5mA |
Current - Output 0 ~ 7.5A | Ripple 10mV rms, 3mA rms |
Display Type LED | Weight 11.0 lbs (5.0 kg) |
| Bulk: | 200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.670,90000 € | 1.670,90 € |
| 2 | 1.665,80500 € | 3.331,61 € |
| 3 | 1.657,30667 € | 4.971,92 € |
| 4 | 1.648,80500 € | 6.595,22 € |
| 5 | 1.640,30800 € | 8.201,54 € |
| 10 | 1.627,55900 € | 16.275,59 € |
| 20 | 1.614,81000 € | 32.296,20 € |
| 50 | 1.602,06160 € | 80.103,08 € |
| 100 | 1.580,81400 € | 158.081,40 € |
| Unit Price without VAT: | 1.670,90000 € |
|---|---|
| Unit Price with VAT: | 1.988,37100 € |

