


WPS100-8005L | |
|---|---|
DigiKey Part Number | 4321-WPS100-8005L-ND |
Manufacturer | |
Manufacturer Product Number | WPS100-8005L |
Description | 80V 5A 100W 1mV/0.1mA Wide range |
Customer Reference | |
Detailed Description | 0 ~ 80V Output Bench (AC to DC) Power Supply VFD 0 ~ 5A Output 100W Features List Output, Programmable, RS232, RS485, SENSE, Temperature Monitoring, USB, Wide Range |
Datasheet | Datasheet |
Category | Number of Characters 5 |
Manufacturer MATRIX TECHNOLOGY INC. | Size / Dimension 14.961" L x 10.039" W x 4.331" H (380.00mm x 255.00mm x 110.00mm) |
Series | Features List Output, Programmable, RS232, RS485, SENSE, Temperature Monitoring, USB, Wide Range |
Packaging Bulk | Power (Watts) 100W |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.03% + 5mV; 0.1% + 3mA |
Type Bench (AC to DC) | Voltage Regulation - Line 0.01% + 3mV |
Voltage - Supply 110VAC, 220VAC | Voltage Regulation - Load 0.01% + 3mV |
Number of Outputs 1 | Current Regulation - Line 0.05% + 2mA |
Voltage - Output 0 ~ 80V | Current Regulation - Load 0.05% + 2mA |
Current - Output 0 ~ 5A | Ripple 5mV rms, 5mA rms |
Display Type VFD | Weight 18 lbs (8.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 892,40000 € | 892,40 € |
| 2 | 874,54500 € | 1.749,09 € |
| 3 | 856,70000 € | 2.570,10 € |
| 4 | 838,85250 € | 3.355,41 € |
| 5 | 824,40400 € | 4.122,02 € |
| Unit Price without VAT: | 892,40000 € |
|---|---|
| Unit Price with VAT: | 1.061,95600 € |

