
WPS-5000S-80-170 | |
|---|---|
DigiKey Part Number | 4321-WPS-5000S-80-170-ND |
Manufacturer | |
Manufacturer Product Number | WPS-5000S-80-170 |
Description | 80V 170A 5KW, LAN+RS232, 380VAC |
Customer Reference | |
Detailed Description | 0 ~ 80VDC Output Bench (AC to DC) Power Supply LED 0 ~ 170A Output 5000W Features Built in Function Generator, Constant Voltage, Constant Current and Constant Power, Equipped with Discharge Circuit, List Output, Programmable, Power Absorption Function, RS232, SENSE, USB, Support SCPl, Wide Range |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 342 ~ 418VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 80VDC | |
Current - Output | 0 ~ 170A | |
Display Type | LED | |
Number of Characters | 4 | |
Size / Dimension | 19.000" L x 25.984" W x 5.196" H (482.00mm x 660.00mm x 132.00mm) | |
Features | Built in Function Generator, Constant Voltage, Constant Current and Constant Power, Equipped with Discharge Circuit, List Output, Programmable, Power Absorption Function, RS232, SENSE, USB, Support SCPl, Wide Range | |
Power (Watts) | 5000W | |
Accuracy - Voltmeter; Ammeter | 0.05% FS + 0.04% FS; 0.15% FS + 0.1% FS | |
Voltage Regulation - Line | 0.02% FS | |
Voltage Regulation - Load | 0.05% FS | |
Current Regulation - Line | 0.05% FS | |
Current Regulation - Load | 0.15% FS | |
Ripple | 15mV rms, 200mV p-p | |
Weight | 55.0 lbs (25.0 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7.125,77000 € | 7.125,77 € |
| 2 | 7.054,34000 € | 14.108,68 € |
| 3 | 6.982,91000 € | 20.948,73 € |
| 5 | 6.912,34000 € | 34.561,70 € |
| 8 | 6.840,91000 € | 54.727,28 € |
| 10 | 6.698,05000 € | 66.980,50 € |
| 20 | 6.413,19100 € | 128.263,82 € |
| Unit Price without VAT: | 7.125,77000 € |
|---|---|
| Unit Price with VAT: | 8.479,66630 € |

