
WPS-405 | |
|---|---|
DigiKey Part Number | 4321-WPS-405-ND |
Manufacturer | |
Manufacturer Product Number | WPS-405 |
Description | 60V 20A 400W dc lab power supply |
Customer Reference | |
Detailed Description | 0 ~ 60V Output Bench (AC to DC) Power Supply TFT 0 ~ 20A Output 400W Features Constant Current and Constant Voltage, Dual Display(s), Indicators, Programmable, Regulated, Software, Switching |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 198 ~ 242VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 60V | |
Current - Output | 0 ~ 20A | |
Display Type | TFT | |
Number of Characters | 5 | |
Size / Dimension | 9.010" L x 16.060" W x 4.330" H (230.00mm x 408.00mm x 110.00mm) | |
Features | Constant Current and Constant Voltage, Dual Display(s), Indicators, Programmable, Regulated, Software, Switching | |
Power (Watts) | 400W | |
Accuracy - Voltmeter; Ammeter | 0.1% + 10mV; 0.3% + 10mA | |
Voltage Regulation - Line | 0.1% + 20mV | |
Voltage Regulation - Load | 0.1% + 20mV | |
Current Regulation - Line | 0.1% + 5mA | |
Current Regulation - Load | 0.1% + 5mA | |
Weight | 10 lbs (4.5 kg) |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 966,45000 € | 966,45 € |
| 2 | 961,29000 € | 1.922,58 € |
| 3 | 956,12667 € | 2.868,38 € |
| 4 | 951,82250 € | 3.807,29 € |
| 5 | 941,49600 € | 4.707,48 € |
| 20 | 937,19350 € | 18.743,87 € |
| 50 | 932,02980 € | 46.601,49 € |
| Unit Price without VAT: | 966,45000 € |
|---|---|
| Unit Price with VAT: | 1.150,07550 € |

