0 ~ 1500VDC Output Bench (AC to DC) Power Supply LED 0 ~ 40A Output 18000W Features Built in Function Generator, Constant Voltage, Constant Current and Constant Power, Equipped with Discharge Circuit, List Output, Programmable, Power Absorption Function, RS232, SENSE, USB, Support SCPl, Wide Range
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WPS-18000S-1500-40

DigiKey Part Number
4321-WPS-18000S-1500-40-ND
Manufacturer
Manufacturer Product Number
WPS-18000S-1500-40
Description
1500V 40A 18KW, LAN+RS232,380VAC
Customer Reference
Detailed Description
0 ~ 1500VDC Output Bench (AC to DC) Power Supply LED 0 ~ 40A Output 18000W Features Built in Function Generator, Constant Voltage, Constant Current and Constant Power, Equipped with Discharge Circuit, List Output, Programmable, Power Absorption Function, RS232, SENSE, USB, Support SCPl, Wide Range
Product Attributes
Filter Similar Products
Category
Number of Characters
4
Manufacturer
MATRIX TECHNOLOGY INC.
Size / Dimension
19.000" L x 25.984" W x 5.196" H (482.00mm x 660.00mm x 132.00mm)
Series
Features
Built in Function Generator, Constant Voltage, Constant Current and Constant Power, Equipped with Discharge Circuit, List Output, Programmable, Power Absorption Function, RS232, SENSE, USB, Support SCPl, Wide Range
Packaging
Bulk
Power (Watts)
18000W
Part Status
Active
Accuracy - Voltmeter; Ammeter
0.05% FS + 0.04% FS; 0.15% FS + 0.1% FS
Type
Bench (AC to DC)
Voltage Regulation - Line
0.02% FS
Voltage - Supply
342 ~ 418VAC
Voltage Regulation - Load
0.05% FS
Number of Outputs
1
Current Regulation - Line
0.05% FS
Voltage - Output
0 ~ 1500VDC
Current Regulation - Load
0.15% FS
Current - Output
0 ~ 40A
Ripple
75mV rms, 550mV p-p
Display Type
LED
Weight
99.0 lbs (45.0 kg)
Product Questions and Answers
Additional Resources
In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 15 days from MATRIX TECHNOLOGY INC.
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117.291,22000 €17.291,22 €
217.118,68500 €34.237,37 €
316.945,30667 €50.835,92 €
516.772,77600 €83.863,88 €
816.599,39750 €132.795,18 €
1016.253,48800 €162.534,88 €
2015.562,51900 €311.250,38 €
Unit Price without VAT:17.291,22000 €
Unit Price with VAT:20.576,55180 €