
WPS-1500S-60-75 | |
|---|---|
DigiKey Part Number | 4321-WPS-1500S-60-75-ND |
Manufacturer | |
Manufacturer Product Number | WPS-1500S-60-75 |
Description | 60V 75A 1500W, 220VAC, USB+RS232 |
Customer Reference | |
Detailed Description | 0 ~ 60VDC Output Bench (AC to DC) Power Supply LED 0 ~ 75A Output 1500W Features Built in Function Generator, Constant Voltage, Constant Current and Constant Power, Equipped with Discharge Circuit, List Output, Programmable, Power Absorption Function, RS232, SENSE, USB, Support SCPl, Wide Range |
Category | Number of Characters 4 |
Manufacturer MATRIX TECHNOLOGY INC. | Size / Dimension 19.000" L x 18.000" W x 3.464" H (482.00mm x 455.00mm x 88.00mm) |
Series | Features Built in Function Generator, Constant Voltage, Constant Current and Constant Power, Equipped with Discharge Circuit, List Output, Programmable, Power Absorption Function, RS232, SENSE, USB, Support SCPl, Wide Range |
Packaging Bulk | Power (Watts) 1500W |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.05% FS + 0.04% FS; 0.15% FS + 0.1% FS |
Type Bench (AC to DC) | Voltage Regulation - Line 0.02% FS |
Voltage - Supply 198 ~ 242VAC | Voltage Regulation - Load 0.05% FS |
Number of Outputs 1 | Current Regulation - Line 0.05% FS |
Voltage - Output 0 ~ 60VDC | Current Regulation - Load 0.15% FS |
Current - Output 0 ~ 75A | Ripple 10mV rms, 100mV p-p |
Display Type LED | Weight 23.8 lbs (10.8 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.507,21000 € | 2.507,21 € |
| 2 | 2.490,20500 € | 4.980,41 € |
| 3 | 2.473,21000 € | 7.419,63 € |
| 10 | 2.447,71200 € | 24.477,12 € |
| 20 | 2.430,71400 € | 48.614,28 € |
| 50 | 2.405,21700 € | 120.260,85 € |
| 100 | 2.379,72000 € | 237.972,00 € |
| 200 | 2.311,72800 € | 462.345,60 € |
| Unit Price without VAT: | 2.507,21000 € |
|---|---|
| Unit Price with VAT: | 2.983,57990 € |


