
WPS-1500S-200-25 | |
|---|---|
DigiKey Part Number | 4321-WPS-1500S-200-25-ND |
Manufacturer | |
Manufacturer Product Number | WPS-1500S-200-25 |
Description | 200V 25A 1500W, 220VAC,USB+RS232 |
Customer Reference | |
Detailed Description | 0 ~ 200VDC Output Bench (AC to DC) Power Supply LED 0 ~ 25A Output 1500W Features Built in Function Generator, Constant Voltage, Constant Current and Constant Power, Equipped with Discharge Circuit, List Output, Programmable, Power Absorption Function, RS232, SENSE, USB, Support SCPl, Wide Range |
Category | Number of Characters 4 |
Manufacturer MATRIX TECHNOLOGY INC. | Size / Dimension 19.000" L x 18.000" W x 3.464" H (482.00mm x 455.00mm x 88.00mm) |
Series | Features Built in Function Generator, Constant Voltage, Constant Current and Constant Power, Equipped with Discharge Circuit, List Output, Programmable, Power Absorption Function, RS232, SENSE, USB, Support SCPl, Wide Range |
Packaging Bulk | Power (Watts) 1500W |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.05% FS + 0.04% FS; 0.15% FS + 0.1% FS |
Type Bench (AC to DC) | Voltage Regulation - Line 0.02% FS |
Voltage - Supply 198 ~ 242VAC | Voltage Regulation - Load 0.05% FS |
Number of Outputs 1 | Current Regulation - Line 0.05% FS |
Voltage - Output 0 ~ 200VDC | Current Regulation - Load 0.15% FS |
Current - Output 0 ~ 25A | Ripple 20mV rms, 175mV p-p |
Display Type LED | Weight 23.8 lbs (10.8 kg) |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.445,16000 € | 2.445,16 € |
| 2 | 2.439,21500 € | 4.878,43 € |
| 3 | 2.433,26333 € | 7.299,79 € |
| 4 | 2.427,31500 € | 9.709,26 € |
| 5 | 2.421,36600 € | 12.106,83 € |
| 10 | 2.412,86600 € | 24.128,66 € |
| 20 | 2.395,86800 € | 47.917,36 € |
| 30 | 2.378,87000 € | 71.366,10 € |
| 50 | 2.353,37320 € | 117.668,66 € |
| Unit Price without VAT: | 2.445,16000 € |
|---|---|
| Unit Price with VAT: | 2.909,74040 € |

