
TF-1 | |
|---|---|
DigiKey Part Number | 4321-TF-1-ND |
Manufacturer | |
Manufacturer Product Number | TF-1 |
Description | 8KVA three-phase 480V to three-p |
Customer Reference | |
Detailed Description | Power Transformer 220V, 230V, 240V, 44V, 460V, 480V Primary Secondary |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | * | |
Packaging | Case | |
Part Status | Active | |
Voltage - Primary | 220V, 230V, 240V, 44V, 460V, 480V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,18000 € | 258,18 € |
| Unit Price without VAT: | 258,18000 € |
|---|---|
| Unit Price with VAT: | 307,23420 € |

