
PDS-6010 | |
|---|---|
DigiKey Part Number | 4321-PDS-6010-ND |
Manufacturer | |
Manufacturer Product Number | PDS-6010 |
Description | 60V 10A, 1mV 1mA, Input 220VAC |
Customer Reference | |
Detailed Description | 0 ~ 60VDC Output Bench (AC to DC) Power Supply VFD 0 ~ 10A Output 600W Features 100 Sets of Voltage and Current Storage, Code Switch, High Resolution 1mv 1ma, Intelligent Temperature Control Fan, Output Switch Control, Ocp, Ovp, Otp, Rs232, Sense, Voltage Compensation Function |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 198 ~ 242VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 60VDC | |
Current - Output | 0 ~ 10A | |
Display Type | VFD | |
Number of Characters | 5 | |
Size / Dimension | 8.661" L x 15.748" W x 5.906" H (220.00mm x 400.00mm x 150.00mm) | |
Features | 100 Sets of Voltage and Current Storage, Code Switch, High Resolution 1mv 1ma, Intelligent Temperature Control Fan, Output Switch Control, Ocp, Ovp, Otp, Rs232, Sense, Voltage Compensation Function | |
Power (Watts) | 600W | |
Accuracy - Voltmeter; Ammeter | 0.03% + 10mV; 0.3% + 10mA | |
Voltage Regulation - Line | 0.01% + 4mV | |
Voltage Regulation - Load | 0.1% + 5mV | |
Current Regulation - Line | 0.2% + 3mA | |
Current Regulation - Load | 0.2% + 5mA | |
Ripple | 2mV rms | |
Weight | 10.14 lbs (4.6 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 645,45000 € | 645,45 € |
| 2 | 632,54000 € | 1.265,08 € |
| 3 | 619,63333 € | 1.858,90 € |
| 5 | 602,42000 € | 3.012,10 € |
| 10 | 585,20800 € | 5.852,08 € |
| 20 | 576,60200 € | 11.532,04 € |
| Unit Price without VAT: | 645,45000 € |
|---|---|
| Unit Price with VAT: | 768,08550 € |

