
PDS-3020 | |
|---|---|
DigiKey Part Number | 4321-PDS-3020-ND |
Manufacturer | |
Manufacturer Product Number | PDS-3020 |
Description | 30V 20A, 1mV 1mA, Input 220VAC |
Customer Reference | |
Detailed Description | 0 ~ 30VDC Output Bench (AC to DC) Power Supply VFD 0 ~ 20A Output 600W Features 100 Sets of Voltage and Current Storage, Code Switch, High Resolution 1mv 1ma, Intelligent Temperature Control Fan, Output Switch Control, Ocp, Ovp, Otp, Rs232, Sense, Voltage Compensation Function |
Datasheet | Datasheet |
Category | Number of Characters 5 |
Manufacturer MATRIX TECHNOLOGY INC. | Size / Dimension 8.661" L x 15.748" W x 5.906" H (220.00mm x 400.00mm x 150.00mm) |
Series | Features 100 Sets of Voltage and Current Storage, Code Switch, High Resolution 1mv 1ma, Intelligent Temperature Control Fan, Output Switch Control, Ocp, Ovp, Otp, Rs232, Sense, Voltage Compensation Function |
Packaging Bulk | Power (Watts) 600W |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.03% + 10mV; 0.3% + 10mA |
Type Bench (AC to DC) | Voltage Regulation - Line 0.01% + 4mV |
Voltage - Supply 198 ~ 242VAC | Voltage Regulation - Load 0.1% + 5mV |
Number of Outputs 1 | Current Regulation - Line 0.2% + 3mA |
Voltage - Output 0 ~ 30VDC | Current Regulation - Load 0.2% + 5mA |
Current - Output 0 ~ 20A | Ripple 2mV rms |
Display Type VFD | Weight 10.14 lbs (4.6 kg) |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 637,43000 € | 637,43 € |
| 2 | 624,67500 € | 1.249,35 € |
| 3 | 611,92667 € | 1.835,78 € |
| 5 | 603,43000 € | 3.017,15 € |
| 10 | 586,43100 € | 5.864,31 € |
| Unit Price without VAT: | 637,43000 € |
|---|---|
| Unit Price with VAT: | 758,54170 € |

