
PDS-2030E | |
|---|---|
DigiKey Part Number | 4321-PDS-2030E-ND |
Manufacturer | |
Manufacturer Product Number | PDS-2030E |
Description | 20V 30A, 1mV 1mA, Input 220VAC |
Customer Reference | |
Detailed Description | 0 ~ 20VDC Output Bench (AC to DC) Power Supply VFD 0 ~ 30A Output 600W Features 9 Sets of Data Storage, Alarm, Battery Charging Mode, Electropless Servo, Intelligent Fan System, High Resolution 1mv 1mv, Upper and Lower Limits of Current |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 198 ~ 242VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 20VDC | |
Current - Output | 0 ~ 30A | |
Display Type | VFD | |
Number of Characters | 5 | |
Size / Dimension | 9.000" L x 13.000" W x 4.000" H (230.00mm x 330.00mm x 105.00mm) | |
Features | 9 Sets of Data Storage, Alarm, Battery Charging Mode, Electropless Servo, Intelligent Fan System, High Resolution 1mv 1mv, Upper and Lower Limits of Current | |
Power (Watts) | 600W | |
Voltage Regulation - Line | 0.1% + 20mV | |
Voltage Regulation - Load | 0.1% + 20mV | |
Current Regulation - Line | 0.1% + 5mA | |
Current Regulation - Load | 0.1% + 5mA | |
Ripple | 10mV rms | |
Weight | 7.7 lbs (3.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 507,75000 € | 507,75 € |
| 2 | 497,42500 € | 994,85 € |
| 3 | 487,10000 € | 1.461,30 € |
| 5 | 473,33000 € | 2.366,65 € |
| 10 | 464,72400 € | 4.647,24 € |
| 25 | 456,11800 € | 11.402,95 € |
| Unit Price without VAT: | 507,75000 € |
|---|---|
| Unit Price with VAT: | 604,22250 € |

