
P6139 | |
|---|---|
DigiKey Part Number | 4321-P6139-ND |
Manufacturer | |
Manufacturer Product Number | P6139 |
Description | 500MHz OSCILLOSCOPE PROBE,10X/1X |
Customer Reference | |
Detailed Description | 1:1, 10:1 General Purpose 500MHz 55.118" (1400.00mm) Black Oscilloscope Probe Test Lead 1M, 10M Input Resistance CAT II 300V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | General Purpose | |
Attenuation Value | 1:1, 10:1 | |
Bandwidth | 500MHz | |
Resistance - Input | 1M, 10M | |
Voltage - Max | CAT II 300V | |
Capacitance - Input | 11pF, 95pF | |
Cable Length | 55.118" (1400.00mm) | |
Color | Black | |
Includes | - |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,09000 € | 129,09 € |
| 2 | 125,65000 € | 251,30 € |
| 3 | 123,06667 € | 369,20 € |
| 5 | 120,48400 € | 602,42 € |
| 10 | 116,18100 € | 1.161,81 € |
| 20 | 111,87800 € | 2.237,56 € |
| 30 | 107,57500 € | 3.227,25 € |
| 50 | 98,96900 € | 4.948,45 € |
| 100 | 94,66600 € | 9.466,60 € |
| Unit Price without VAT: | 129,09000 € |
|---|---|
| Unit Price with VAT: | 153,61710 € |






