
P22060B | |
|---|---|
DigiKey Part Number | 4321-P22060B-ND |
Manufacturer | |
Manufacturer Product Number | P22060B |
Description | DIFFERENTIAL PROBE 200 MHZ, 6 KV |
Customer Reference | |
Detailed Description | 1:1000, 100:1 Active Differential 200MHz Black and Red Oscilloscope Probe Test Lead 12M Input Resistance 6000V (6kV) |
Datasheet | Datasheet |
Category | Attenuation Value 1:1000, 100:1 |
Manufacturer MATRIX TECHNOLOGY INC. | Bandwidth 200MHz |
Series | Resistance - Input 12M |
Packaging Bulk | Voltage - Max 6000V (6kV) |
Part Status Active | Capacitance - Input 1.25pF |
Type Active Differential | Color Black and Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.447,71000 € | 2.447,71 € |
| 2 | 2.443,46500 € | 4.886,93 € |
| 3 | 2.439,21333 € | 7.317,64 € |
| 5 | 2.434,96400 € | 12.174,82 € |
| 10 | 2.430,71400 € | 24.307,14 € |
| 20 | 2.422,21500 € | 48.444,30 € |
| 30 | 2.412,86600 € | 72.385,98 € |
| 50 | 2.396,71800 € | 119.835,90 € |
| 100 | 2.371,22100 € | 237.122,10 € |
| Unit Price without VAT: | 2.447,71000 € |
|---|---|
| Unit Price with VAT: | 2.912,77490 € |

