
P22020B | |
|---|---|
DigiKey Part Number | 4321-P22020B-ND |
Manufacturer | |
Manufacturer Product Number | P22020B |
Description | DIFFERENTIAL PROBE 200 MHZ, 2 KV |
Customer Reference | |
Detailed Description | 1:1000, 100:1 Active Differential 200MHz Black and Red Oscilloscope Probe Test Lead 12M Input Resistance 2000V |
Datasheet | Datasheet |
Category | Attenuation Value 1:1000, 100:1 |
Manufacturer MATRIX TECHNOLOGY INC. | Bandwidth 200MHz |
Series | Resistance - Input 12M |
Packaging Bulk | Voltage - Max 2000V |
Part Status Active | Capacitance - Input 1.25pF |
Type Active Differential | Color Black and Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.597,75000 € | 1.597,75 € |
| 2 | 1.589,18000 € | 3.178,36 € |
| 3 | 1.580,61000 € | 4.741,83 € |
| 5 | 1.576,32800 € | 7.881,64 € |
| 10 | 1.567,76100 € | 15.677,61 € |
| 20 | 1.554,91050 € | 31.098,21 € |
| 30 | 1.536,91967 € | 46.107,59 € |
| 50 | 1.516,35900 € | 75.817,95 € |
| 100 | 1.499,22500 € | 149.922,50 € |
| Unit Price without VAT: | 1.597,75000 € |
|---|---|
| Unit Price with VAT: | 1.901,32250 € |

